
Number
Highlights & Details
Battery-operated grass and hedge trimmer GSH 4-4 Plus Battery Set
- Quick-change system makes it easy to change the cutter between grass and shrub blades
- Mounting eyelet for space-saving storage
- Ergonomic handle design provides a pleasant grip even during long periods of use
- Safety switches prevent the grass and hedge trimmer from starting unintentionally
- Durable: Safe and powerful thanks to Li-Ion cell
- Compatible with all Kärcher 4 V battery power devices
- Laser-cut and diamond-ground blades
Technical specifications
- Product type
Grass and bush trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Max. battery life
60 min
- Battery voltage
4 V
- No. of power packs included
1
- Features
+ battery
+ charger
- Charging time
150 min
- Blade spacing
8 mm
- Knife length
11 cm
- Cutting width
8 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048645 Kärcher Home & Garden 1.445-321.0 GSH 4-4 Plus Battery Set Rechargeable battery Grass and bush trimmer + battery, + char
User & Safety Instructions
User & Safety Instructions 3048645 Kärcher Home & Garden 1.445-321.0 GSH 4-4 Plus Battery Set Rechargeable battery Grass and bush trimmer + battery, + char
Warranty Terms
Warranty Terms 3048645 Kärcher Home & Garden 1.445-321.0 GSH 4-4 Plus Battery Set Rechargeable battery Grass and bush trimmer + battery, + char
Description
This text is machine translated.
Scope of delivery
- Battery-operated grass and hedge trimmer GSH 4-4 Plus Battery Set
- 2.5 Ah Power battery 4 V
- Battery power charger
- Bush trimmer
- Grass cutter
- Blade protector
- Suspension eye
- Safety switch

