
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 0.95
€ 23.41
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Karcher suction fittings 1.5 m for pipe lines 1"
- Vacuum-proof connection
- Connection piece for suction pipe lines 1"
- Tool-free connection
Technical specifications
- Product type
Extractor hose set
- Material
Plastic
- Hose connection
33.3 mm (G1)
- Min. outside diameter
25 mm
- Factory colour
Black
- Dim
(L x W x H) 1.50 m x 91 mm x 245 mm
- Length
1.50 m
- Width
91 mm
- Height
245 mm
- Weight
0.50 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1676308 Kärcher Home & Garden 2.997-112.0 Sauggarnitur f. Ansaugrohrleit. 1" 1,5m" Extractor hose set 1.50 m 33.3 mm (G1) Plasti
Warranty Terms
Warranty Terms 1676308 Kärcher Home & Garden 2.997-112.0 Sauggarnitur f. Ansaugrohrleit. 1" 1,5m" Extractor hose set 1.50 m 33.3 mm (G1) Plasti
Description
Simply connect the pump directly to a pipe in the house: with the perfect connect suction fittings 1.5 m for 1"-suction pipe lines (25 mm). The set contains a vacuum fixed 1.5-meter suction hose with a diameter of 3/4" and on both sides G1 connection thread (33.3 mm) as well as a connector for 1"-suction pipe lines. This set can easily on the suction side of garden pumps, water machines and plants for domestic water supply can be connected. Its high flexibility leads to significant noise reduction for fixed installation. The kärcher perfect connect sealing principle of BP-accessories also allows a quick and simple installation and seals particularly reliable for fault-free operation of the pumps.
This text is machine translated.
This text is machine translated.






