
Number
Highlights & Details
Electronic ice scraper EDI 4
- Rotating disc with plastic blades
- Attachments can be changed
- LED indicator light on the device
- Protective cap
Technical specifications
- Akkulaufzeit15 min.
- Battery charging time 3 h
- Scheibendurchmesser100 mm
- Scheibendrehzahl500 rpm
- Dim
(L x W x H) 13.3 x 12.4 x 11 cm
- Product type
Cordless ice scraper
- Recommended use
Camper vans
Van
SUVs
Cars
Bus
- Factory colour
Multicolour
- Weight
600 g
- Content
1 pc(s)
- Max. length
13.3 cm
- Width
12.4 cm
- Height
11 cm
- Length
13.3 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2199660 Kärcher Home & Garden EDI 4 Cordless ice scraper (L x W x H) 13.3 x 12.4 x 11 cm Camper vans, Van, SUVs, Cars, Bus Multi
User & Safety Instructions
User & Safety Instructions 2199660 Kärcher Home & Garden EDI 4 Cordless ice scraper (L x W x H) 13.3 x 12.4 x 11 cm Camper vans, Van, SUVs, Cars, Bus Multi
Warranty Terms
Warranty Terms 2199660 Kärcher Home & Garden EDI 4 Cordless ice scraper (L x W x H) 13.3 x 12.4 x 11 cm Camper vans, Van, SUVs, Cars, Bus Multi
Description
The electric ice scraper EDI 4 finally puts an end to strenuous piece-by-piece scratching. With the help of its rotating disc with six stable plastic blades, the ice scraper removes even stubborn icing on car discs effortlessly in just one move. If the EDI 4 is in standby mode, a slight pressure from above is sufficient so that the removal disc starts to rotate – and the ice is already practically released by itself. If the blades are worn out, the abrasive disc can be replaced without any tools (removal disc available as a spare part). The modern and compact design of the ice scraper as well as the protective cap enable a simple and safe handling and storage. One battery charge is sufficient for several applications. The integrated LED flashes when the device needs to be charged
This text is machine translated.
Features
- Rotating disc with stable plastic blades - the impact-resistant removal disc effortlessly removes even stubborn icing
- Attachment change possible - the removal disc can be replaced quickly and easily without tools
- Powerful lithium-ion cells - one battery charge is sufficient for several applications
- Simple handling - by lightly pressing from the top the sanding disc starts to rotate
- LED indicator light on the device - the integrated LED flashes when the device needs to be charged
- Incl. Protective cap - for safe handling and storage














































