• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden LBL 2 Rechargeable battery 1.445-100.0 Blower w/o battery

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blower

Features

w/o battery

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Technology

Li-ion

Weight

2 kg

Dim

(L x W x H) 975 x 170 x 305 mm

Length

975 mm

Width

170 mm

Height

305 mm

Air speed

210 km/h

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2564165 Kärcher Home & Garden LBL 2 Rechargeable battery 1.445-100.0 Blower w/o battery

User & Safety Instructions

User & Safety Instructions 2564165 Kärcher Home & Garden LBL 2 Rechargeable battery 1.445-100.0 Blower w/o battery

Warranty Terms

Warranty Terms 2564165 Kärcher Home & Garden LBL 2 Rechargeable battery 1.445-100.0 Blower w/o battery

Description

The powerful 18 V battery-operated blower by Kärcher achieves a max. air speed of 210 km/h and impresses with an ergonomic handling and good balance.

This text is machine translated.

Features

  • Blow pipe: Powerful distance of leaves and loose dirt around the house and in the garageIntegrated scratch edge: Wet leaves and stuck dirt can be loosened with the scratch edgeRemovable flat nozzle: For precise and selective cleaning. The leaves can be blown onto a pile, for exampleErgonomic design: Perfectly balanced for fatigue-free working

More interesting products

(*All information is plus legal VAT)