
Number
Highlights & Details
Battery-operated lawn trimmer LTR 3-18 Dual without battery and charger
- Efficient cutting system: The thread is easily cut in corners and bottlenecks in the garden
- Telescopic handle: Adjustable to your height. For an upright work position that protects your back
- Real-time technology with LCD battery display: Displays remaining time, remaining charge time and battery capacity
- Powerful 36 V motor operated by 2 18 V batteries
Technical specifications
- Product type
Cordless grass trimmer
- Features
w/o battery
w/o charger
- Operating type
Rechargeable battery
- Idle speed (details)
8000 U/min
- Technology
Li-ion
- Max. battery life
35 min
- Cutting width (max.)
30 cm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
2.4 kg
- Battery voltage
18 V
- No. of power packs included
0
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048647 Kärcher Home & Garden LTR 3-18 Dual Rechargeable battery Cordless grass trimmer w/o battery, w/o charger Cutting width (
User & Safety Instructions
User & Safety Instructions 3048647 Kärcher Home & Garden LTR 3-18 Dual Rechargeable battery Cordless grass trimmer w/o battery, w/o charger Cutting width (
Warranty Terms
Warranty Terms 3048647 Kärcher Home & Garden LTR 3-18 Dual Rechargeable battery Cordless grass trimmer w/o battery, w/o charger Cutting width (
Description
This text is machine translated.
Features
- Angle of inclination adjustment
- Plant hoop guard
- Additional handle Imperial
- Rotating trimmer head
Scope of delivery
- Battery-operated lawn trimmer LTR 3-18 Dual
- Angle of inclination adjustment
- Filament
- Plant hoop guard
- Shoulder strap
- Additional handle Imperial




