
Number
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Semi-automatic filter cleaning
- Operating voltage
220 – 240 V
- Power consumption (P1)
1400 W
- Power socket
Yes
- Max. air volume
80 l/s
- Material (container)
Stainless steel
- Collector
30 l
- Max. cable length
6 m
- Length
418 mm
- Width
382 mm
- Height
693 mm
- Dim
(L x W x H) 418 x 382 x 693 mm
- Weight
8.7 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3594848 Kärcher Home & Garden WD 7 Control P S 30/6/35/T 1.628-385.0 Wet/dry vacuum cleaner 1400 W 30 l Semi-automatic filter cl
User & Safety Instructions
User & Safety Instructions 3594848 Kärcher Home & Garden WD 7 Control P S 30/6/35/T 1.628-385.0 Wet/dry vacuum cleaner 1400 W 30 l Semi-automatic filter cl
Warranty Terms
Warranty Terms 3594848 Kärcher Home & Garden WD 7 Control P S 30/6/35/T 1.628-385.0 Wet/dry vacuum cleaner 1400 W 30 l Semi-automatic filter cl
Description
This text is machine translated.
Features
- Socket with automatic on/off function
- 2-in-1 remote control
- Kärcher FILT!intelligence™
- Filter cleaning function
- Rotary switch (on / off)
- Power control
- Blowing function
- Intermediate parking position of the handle on the device head
- Storage of hoses at the device head
- Storage tray for small parts
- Convenient 3-in-1 carrying handle
- Cable hooks
- Parking position
- Accessory storage on the device
- Drain plug
- Shock-resistant circulating protection
- Swivel wheels without brakes: 4 pieces
- Swivel wheels with brake: 1 pieces
Scope of delivery
- Fleece filter bags
- Gap nozzle
- Switchable wet/dry suction nozzle
- Suction hose with curved hand grip
- Adapter for electro-tools
- Plastic suction pipe
- 2 x 0.5 m.
- Pleated panel filter
- Remote control with band




















