
Number
Highlights & Details
Kärcher safety vacuum NT 30/1 AP Te M, dust class M certified, Ideal for vacuum cleaner on construction sites and in workshops
- Safety suction cleaner of dust class M: Filtration efficiency of 99.9 %. Electronic volume flow monitoring. Ensures clean and safe work places.
- Complete anti-static system with conductive accessories: Increased user safety. Derivation of electrostatic charging. Protection against electrostatic discharge.
- Appliance plug socket with automatic on/off switching: Power tool can be easily connected to the vacuum cleaner. Simple operation via automatic on/off. Energy saving: Suction is automatically switched off.
- Low-profile filter Wet & Dry: Certified for dust class M. Dust removal rate: 99.9 %. PES-Fibre-Material: Rot resistant and insensitive Ideal for fluids, fine dust and coarse dirt.
- Flexible hose and network cable storage: Secure transport of the mains cable and hose. For suction hoses of different lengths and diameters. Time saving and extended life of the power cable.
- Removable filter housing: Flat folding filter: Faster and easier to clean. Regular cleaning: Longer filter life. Prevents the incorrect insertion of the flat fold filter.
- Integrated storage of accessories: Lose storage for transport. Time saving: Accessories are handy quickly. Space-saving: No additional storage space needed.
Technical specifications
- Sound pressure level (dB(A)): 70
- Cable material:rubber
- Standard nominal width: DN 35
- Vacuum (mbar/KPA): 273 / 27.3
- Product type
Wet/dry vacuum cleaner
- Features
Semi-automatic filter cleaning
Class M certificate
- Operating voltage
220 – 240 V
- Power consumption (P1)
1380 W
- Power socket
Yes
- Max. air volume
74 l/s
- Material (container)
Plastic
- Collector
30 l
- Max. cable length
7.5 m
- Length
525 mm
- Width
370 mm
- Height
560 mm
- Dim
(L x W x H) 525 x 370 x 560 mm
- Weight
12.8 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3642634 Kärcher Professional NT 30/1 Ap Te M 1.148-251.0 Wet/dry vacuum cleaner 1380 W 30 l Semi-automatic filter cleaning, Clas
User & Safety Instructions
User & Safety Instructions 3642634 Kärcher Professional NT 30/1 Ap Te M 1.148-251.0 Wet/dry vacuum cleaner 1380 W 30 l Semi-automatic filter cleaning, Clas
Warranty Terms
Warranty Terms 3642634 Kärcher Professional NT 30/1 Ap Te M 1.148-251.0 Wet/dry vacuum cleaner 1380 W 30 l Semi-automatic filter cleaning, Clas
Description
This text is machine translated.
Features
- Automatic power on/off
- Anti-static system
- Protection class: I
- Stopper
- Filter cleaning: Semi-automatic filter cleaning AP
- Dust class M
- Container material: Plastic
Scope of delivery
- Suction hose: 2.5 m, electrically conductive
- 2 pieces, 550 mm, steel, chrome-plated
- Manifold: Electrically conductive
- Fleece filter bags: 1
- Wide wet/dry nozzle 300 mm
- Gap nozzle
- Adapter sleeve for electrical tools
- PES with PTFE coating







