
Number
Highlights & Details
Kärcher battery-operated cleaner Jizzi 2/1 BP
- Excellent cleaning performance: Excellent cleaning with a clear before and after effect.
- Compact design and high mobility: Ideal even for narrow or hard to reach places.
- Professional quality: Particularly robust and durable: Efficient turbine with a lifespan of 1000 hours.
Technical specifications
- Battery platform - 36 V battery platform
- Tank fresh/dirty water - 1.7/ 2.9 l
- Vacuum - 16 kPa
- Spray rate - 350 ml/min
- Spray pressure - 0.16 – 0.22 MPa
- Turbine power - 350 W
- Power pump - 4 W
- Power consumption - 350 W
- Sound pressure level - 70 dB(A)
- Nominal width accessories - 30 DN
- Battery life per battery charge Normal mode: 46 (7.5 Ah) / Normal mode: 37 (6.0 Ah) min.
- Charging current - 6 A
- Weight incl. packaging - 5.2 kg
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
Charger not included
- Operating voltage
100 – 240 / 50 – 60 V / Hz
- Power consumption (P1)
350 W
- Power (P2)
350 W
- Max. air volume
16 l/s
- Material (container)
Plastic
- Collector
2.9 l
- Length
410 mm
- Width
235 mm
- Height
250 mm
- Dim
(L x W x H) 410 x 235 x 250 mm
- Weight
3700 g
- Battery voltage
36 V
- No. of power packs included
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3376133 Kärcher Professional Puzzi 2/1 Bp 1.101-750.0 Wet/dry vacuum cleaner 350 W 2.9 l Battery not included, Charger not inclu
Security datasheet
Security datasheet 3376133 Kärcher Professional Puzzi 2/1 Bp 1.101-750.0 Wet/dry vacuum cleaner 350 W 2.9 l Battery not included, Charger not inclu
Warranty Terms
Warranty Terms 3376133 Kärcher Professional Puzzi 2/1 Bp 1.101-750.0 Wet/dry vacuum cleaner 350 W 2.9 l Battery not included, Charger not inclu
Signal word
GHS / EUH statements
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Features
- Container material: Plastic
- Ergonomic carrying handle
- Transport safety of the hose
- Integrated accessory storage
- Pad nozzle
- Cleaning Fluid RM 764 N
Scope of delivery
- Battery and charger not included
















