
Number
Highlights & Details
Precision table multimeter 2100/230-240
- CAT II 600V
- High resolution with 1 000 000 Counts
- Temperature measurement with resistance thermometer (RTD)
- USB interface
Technical specifications
- Voltage reading range DC (min.)
0.1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
10 nA
- A DC reading range (max.)
3 A
- A AC reading range (min.)
1 µA
- Amperage reading range AC (max.)
3 A
- Reading range - resistance
100 µΩ-100 MΩ
- Frequency reading range
10 Hz - 300 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.0038 %
- Measurement type (details)
True RMS
- Frequency range
3 Hz - 300 kHz Hz
- Interfaces
1x USB
- Power supply (details)
230 V/AC
- Height
112 mm
- Width
256 mm
- Weight
4.1 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
2100/230-240
- Display
Digital
- Display (counts)
1000000
- Dim
(W x H) 256 mm x 112 mm
- Temperature reading range (max.)
+630 °C
- Temperature reading range (min.)
-200 °C
Documents & Downloads
Datasheet
Datasheet 513451 Keithley 2100/230-240 Bench multimeter Digital CAT II 600 V Display (counts): 1000000
User & Safety Instructions
User & Safety Instructions 513451 Keithley 2100/230-240 Bench multimeter Digital CAT II 600 V Display (counts): 1000000
Information
Information 513451 Keithley 2100/230-240 Bench multimeter Digital CAT II 600 V Display (counts): 1000000
Description
This text is machine translated.
Features
- Measurement functions: voltage (DC/AC True RMS)
- Current (DC/AC True RMS)
- Resistance
- Diode testing
- Continuity testing
- Temperature:
- Frequency and Period
- 8 mathematical functions.
Scope of delivery
- Test Leads · CD-ROM with instructions for use, LabView driver and measuring software KI-Tool/KI-Link Add-in · Keithley I/O layer · USB cable · Power cable.
- This text is machine translated.



