
Number
Highlights & Details
2110-240
- CAT II 600 V
Technical specifications
- Voltage reading range DC (min.)
1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
10 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
1 mΩ - 100 MΩ
- Reading range - capacity
1 pF - 100 µF
- Frequency reading range
10 Hz - 300 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.0009 %
- Measurement type (details)
True RMS
- Frequency range
10 Hz - 300 kHz Hz
- Interfaces
1x USB
- Power supply (details)
230 V/AC
- Height
107 mm
- Width
256 mm
- Weight
2.23 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
2110-240
- Display
Digital
- Display (counts)
100000
- Dim
(W x H) 256 mm x 107 mm
Documents & Downloads
Datasheet
Datasheet 513452 Keithley 2110-240 Bench multimeter Digital CAT II 600 V Display (counts): 100000
User & Safety Instructions
User & Safety Instructions 513452 Keithley 2110-240 Bench multimeter Digital CAT II 600 V Display (counts): 100000
Information
Information 513452 Keithley 2110-240 Bench multimeter Digital CAT II 600 V Display (counts): 100000
Description
This text is machine translated.
Features
- Measurement functions: voltage (DC/AC True RMS)
- Current (DC/AC True RMS)
- Resistance
- Capacitance
- Diode testing
- Continuity testing
- Temperature:
- Frequency and Period
- 7 mathematical functions.
Scope of delivery
- Test Leads
- CD-ROM with instructions for use, LabView driver and measuring software KI-Tool/KI-Link Add-in
- Keithley I/O layer
- USB cable
- Power cord
- Factory calibration certificate.




