
Number
Highlights & Details
CFS 6K0.1, KFP 60V20LM
- Counting the smallest parts in the largest quantities
- counting resolution from 300,000 points
Technical specifications
- Product type
Counter
- Dim
(W x H x D) 80 x 125 x 330 mm
- Calibratable
No
- Weighing plate
Stainless steel
- Height
125 mm
DAkkS standards
- Depth
330 mm
- Width
80 mm
- Power supply (LOV)
mains-powered
- Weight
17 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755398 Kern CCS 60K0.1L. CCS60K01L Calibrated to (DAkkS standards) CFS 6K0.1, KFP 60V20LM Calibrated to DAkkS standards
User & Safety Instructions
User & Safety Instructions 755398 Kern CCS 60K0.1L. CCS60K01L Calibrated to (DAkkS standards) CFS 6K0.1, KFP 60V20LM Calibrated to DAkkS standards
Information
Information 755398 Kern CCS 60K0.1L. CCS60K01L Calibrated to (DAkkS standards) CFS 6K0.1, KFP 60V20LM Calibrated to DAkkS standards
Description
This text is machine translated.
Features
- With this highly-accurate counting system KERN CCS you can replace a large spectrum of individual counting scales|Reference scale KERN :|This professional KERN CFS counting scale, which can also be used as a stand-alone scale, meets even the highest demands for accuracy, weighing range and volume of items, by connecting it to a high-capacity weighing bridge
- Programmable using numerical key pad:
- - required reference quantity
- - known reference weight
- Memory (PLU) for 100 items with additional text
- Fill-to-target function: Programmable target weight. An acoustic and visual signal will be displayed when the target value is reached
- Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight|Quantity scale KERN KFP:|The high-accuracy quantity counting takes place on the weighing platform (= weighing bridge) KERN KFP
- Stainless steel platform, painted steel base
- Aluminium singlepoint load cell (1 x 3000 e), IP65 protection|





