
Number
Highlights & Details
Mechanical Scales MGC
- The robust classics to quickly determine the body weight
Technical specifications
- Product type
Bathroom scales
- Display
Analogue
- Factory colour
Multicolour
- Weight range
150 kg
- Dim
(L x W x H) 85 x 285 x 425 mm
- Weight
15.5 kg
- Weighing plate
Plastic
- Width
285 mm
- Height
425 mm
- Length
85 mm
- Top plate (width)
265 mm
- Top plate (length)
265 mm
- Readability
1000 g
- Reproducibility
1000 g
Documents & Downloads
Datasheet
Datasheet 2113910 Kern MGC 100K-1 Bathroom scales MGC 100K-1 Analogue Weight range=150 kg Multicolour
User & Safety Instructions
User & Safety Instructions 2113910 Kern MGC 100K-1 Bathroom scales MGC 100K-1 Analogue Weight range=150 kg Multicolour
Information
Information 2113910 Kern MGC 100K-1 Bathroom scales MGC 100K-1 Analogue Weight range=150 kg Multicolour
Description
Large, easy to read circuit scale
Large area with anti-skid surface made of plastic
Safe and skid-free set-up with rubber feet.
Easy to use: setting up-reading
Comfortable adjustment of the display using the setting wheel
This text is machine translated.

