
Number
Highlights & Details
Kern OSF 438 OSF438 Stereo microscope Binocular 30 x Reflected light, Transmitted light
- Stereo (Greenough)
- Binocular
- Mechanical safe stand
- LED on-light and the transmitted light
Technical specifications
- Optical System: Greenough
- Oculars fixed: yes
- Product type
Stereo microscope
- Type
Binocular
- Type
Upright
- Optical magnification (min.)
10 x
- Optical magnification (max.)
30 x
- Clearance (min.)
57 mm
- Lighting type
Reflected light
Transmitted light
- Bulb type
LED (monochrome)
- Bulb rating
1 W
- Operating voltage
100 - 240 V / AC
- Dim
(L x W x H) 27.5 x 22.7 x 17 cm
- Length
27.5 cm
- Width
22.7 cm
- Height
17 cm
- Weight
2.5 kg
- Features
dimmable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1320909 Kern OSF 438 OSF438 Stereo microscope Binocular 30 x Reflected light, Transmitted light
User & Safety Instructions
User & Safety Instructions 1320909 Kern OSF 438 OSF438 Stereo microscope Binocular 30 x Reflected light, Transmitted light
Information
Information 1320909 Kern OSF 438 OSF438 Stereo microscope Binocular 30 x Reflected light, Transmitted light
Description
This text is machine translated.
Features
- Eyepiece WF 10x/20 mm dia.
- Dust protection hood (485 x 440 mm)
- Ac Adapter for LED stereo microscopes 230V (input) 0.6V (output)
- Base insert (B/W)
- Base insert (milk glass)
- Eyepiece SWF 10x/23 mm diameter (optional)
- Eyepiece WF 15x/15 mm diameter (optional)
- Eyepiece WF 20x/10 mm diameter (optional)
- Eyepiece WF 5x/Ø 16.2 mm (optional)
- Eyepiece adapter for camera (stereo microscopes) (optional)
- Tubus-Gro size 30.5 mm
Scope of delivery
- Eyepiece WF 10x/20 mm dia.
- Dust protection hood (485 x 440 mm)
- Ac Adapter for LED stereo microscopes 230V (input) 0.6V (output)
- Base insert (B/W)
- Base insert (milk glass).




