
Number
Highlights & Details
Kern OZL 456 OZL456 Stereo zoom microscope Binocular 50 x Transmitted light, Reflected light
- Stereo Zoom (Greenough)
- Mechanical stand
- Device Stands
- LED on-light and the transmitted light
Technical specifications
- Optical System: Greenough
- Eyepieces attached: no
- Product type
Stereo zoom microscope
- Type
Binocular
- Type
Upright
- Optical magnification (max.)
50 x
- Clearance (max.)
11.3 mm
- Lighting type
Transmitted light
Reflected light
- Bulb type
LED (monochrome)
- Bulb rating
1 W
- Operating voltage
4.5 V
- Dim
(L x W x H) 35.4 x 32.4 x 27.5 cm
- Length
35.4 cm
- Width
32.4 cm
- Height
27.5 cm
- Weight
5 kg
Documents & Downloads
Datasheet
Datasheet 1321015 Kern OZL 456 OZL456 Stereo zoom microscope Binocular 50 x Transmitted light, Reflected light
User & Safety Instructions
User & Safety Instructions 1321015 Kern OZL 456 OZL456 Stereo zoom microscope Binocular 50 x Transmitted light, Reflected light
Information
Information 1321015 Kern OZL 456 OZL456 Stereo zoom microscope Binocular 50 x Transmitted light, Reflected light
Description
This text is machine translated.
Features
- HSWF eyepiece 10x / Ø 23 mm mit High-Eye-Point
- Dust protection hood (485 x 440 mm)
- Ac Adapter for LED stereo microscopes 230V (input) 0.6V (output)
- Base insert (B/W)
- Base insert (milk glass)
- Dark field stereo microscopes (optional)
- Dark field stereo microscopes (optional)
- Cross-table (transmitted light possible) for stereo microscope (optional)
- HSWF eyepiece 20x/Ø 14.5 mm mit High-Eye-Point (optional)
- Eyepiece HWF 15x/15 mm diameter mit High-Eye-Point (optional)
- Ø 11.7 mm eyepiece HWF 25x/mit High-Eye-Point (optional)
- Eyepiece HWF 5x/diameters of 23.2 mm mit High-Eye-Point (optional)
- Eyepiece adapter for camera (stereo microscopes) (optional)
- Ancillary lens 0,5x (optional)
- Ancillary lens 0.75x (optional)
- Ancillary lens 1.5x (optional)
- Ancillary lens 2x (optional)
- Ancillary lens 2x (optional)
- Tubus-Gro Size: 30mm
Scope of delivery
- HSWF eyepiece 10x / Ø 23 mm mit High-Eye-Point
- Dust protection hood (485 x 440 mm)
- Ac Adapter for LED stereo microscopes 230V (input) 0.6V (output)
- Base insert (B/W)
- Base insert (milk glass).










