
Number
Technical specifications
- Weight range
150 g
- Product type
Pocket scales
- Readability
0.01 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Dim
(L x W x H) 18 x 100 x 18 mm
- Weight
0.20 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
100 mm
- Height
18 mm
- Length
18 mm
- Reproducibility
0.2 g
- Type
TGC 150-2
- Features
Calibratable
- Top plate (Ø)
81 mm
Documents & Downloads
Datasheet
Datasheet 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
User & Safety Instructions
User & Safety Instructions 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Information
Information 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Conformity certificate
Conformity certificate 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Conformity certificate 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Conformity certificate 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Conformity certificate 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Conformity certificate 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Conformity certificate 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Conformity certificate 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Conformity certificate 2108029 Kern TGC 150-2 Pocket scales TGC 150-2 Weight range 150 g Readability 0.01 g battery-powered Multicolour
Description
Particularly flat design
Cover made from shockproof plastic as pressure and dust protection. Can also be used as weighing container.
Stainless steel weighing plate, hygienic and easy to clean
This text is machine translated.
Scope of delivery
- Battery (2 xCR2032)
- Operating instructions





