
Number
Precision stripping pliers with shaped blades
Highlights & Details
Technical specifications
- Product type
Cable stripping pliers
- Suitable for
PTFE-coated cables
Silicone-coated cables
Radox-coated cables
Kapton-coated cables
Rubber-coated cables
- Working area (cross section)
2.5 up to 10 mm²
- Working area cross section (min.)
2.5 mm²
- Operating range (cross section) (max.)
10 mm²
- Operating range (AWG diameter)
7 up to 13
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
13
- Operating range (AWG cross section) (max.)
7 awg
- Material
Tool steel
- Material properties
tempered
- Length
195 mm
- Suitable for
Knipex
- Suited for model
12 12 10
- Width
76 mm
- Weight
445 g
- Features
incl. spare blades
- Suitable for
Difficult-to-work insulation materials such as PTFE, silicon, Radox®, Kapton, rubber as well as of multi-layer insulation
- Type
12 12 10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822054 Knipex 12 12 10 12 12 10 Cable stripping pliers 2.5 up to 10 mm² 7 up to 13
Information
Information 822054 Knipex 12 12 10 12 12 10 Cable stripping pliers 2.5 up to 10 mm² 7 up to 13
Description
This text is machine translated.
Features
- 4 changeable blades
- Extremely compact and light built
- High usage comfort through handy design
- Smooth-running mechanism
- No damaging of the conductor through precisely grounded knife; even fine-wired strands are also stripped in a protective way
- With a new stripping mechanism
- With adjustable length stop for equal insulation lengths when working in series
- Problem-free stripping of difficult to process insulation materials like Teflon®, silicone, Radox®, Kapton® and rubber as well as of multi-layered insulations








