
Number
Knipex 1262 12 62 180 Cable jacket stripping pliers 0.2 up to 6 mm² 10 up to 24
Highlights & Details
- For single, multiple and fine stranded cables of 0.2 up to 6.0 mm² with standard insulation
- With wire cutter for copper an aluminium wires up to 2.5 mm²
- For all current cable cross-sections and insulating materials
- Adapts automatically to the respective cable cross-section; prevents damage to the conductor
- High operation comfort thanks to handy shape and low weight
- Narrow head style for use in confined areas
Technical specifications
- Product type
Cable jacket stripping pliers
- Suitable for
Insulated cables
- Working area (cross section)
0.2 up to 6 mm²
- Working area cross section (min.)
0.2 mm²
- Operating range (cross section) (max.)
6 mm²
- Operating range (AWG diameter)
10 up to 24
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
24
- Operating range (AWG cross section) (max.)
10 awg
- Length stop range
6 up to 18 mm
- Length stop (min.)
6 mm
- Length stop (max.)
18 mm
- Material
Tool steel
- Material properties
tempered
- Length
180 mm
- Suitable for
Knipex
- Width
75 mm
- Weight
151 g
- Features
incl. spare blades
- Factory colour
Multicolour
- Height
21 mm
- Suitable for
Single, more-and fine wrapping wire
- Type
KNIPEX 12 62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 827009 Knipex 1262 12 62 180 Cable jacket stripping pliers 0.2 up to 6 mm² 10 up to 24
User & Safety Instructions
User & Safety Instructions 827009 Knipex 1262 12 62 180 Cable jacket stripping pliers 0.2 up to 6 mm² 10 up to 24
Information
Information 827009 Knipex 1262 12 62 180 Cable jacket stripping pliers 0.2 up to 6 mm² 10 up to 24
Description
Features
- With wire cutters for copper and aluminium multi-core wires up to 10 mm2, and single-core wires up to 6 mm2.
- Type 12 62 till max. 6 mm², with wire cutter for Cu/AL conductor up to max. 2.5 mm² type 12 40 up to max. 10 mm² type 12 42 up to max. 10 mm², for PTFE, Radox® material type 12 50 up to max. 16 mm².











