• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 25 06 160 T Electrical & precision engineering Round nose pliers Chromium-vanadium steel 160 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat round pliers m. Cutting/eyelet 160 mm

  • Suitable for finer gripping and cutting work
  • Flat-round, long, tapered jaws
  • Serrated gripping surfaces
  • With cutting edges for soft, medium and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC

Technical specifications

Product type

Round nose pliers

Manufacturer part #

25 06 160 T

Range of use

Electrical & precision engineering

Length

160 mm

Material

Chromium-vanadium steel

DIN standard

DIN EN 60900

Dim

(L x W) 160 mm x 57 mm

Width

57 mm

Weight

156 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613893 Knipex 25 06 160 T Electrical & precision engineering Round nose pliers Chromium-vanadium steel 160 mm

Description

Pliers with integrated, insulated mounting eyelet for attaching a fall protection.

Features

  • With flat-round jaws and serrated jaw surfaces.
  • Made of oil-hardened chromium-vanadium steel for the most demanding jobs.
  • Blades also induction-hardened.
  • For hard/medium-hard wire: max. 2.2/3.2 mm Ø.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)