
Number
Highlights & Details
Kodak PIXPRO Astro Zoom AZ255 digital camera, black
- 25-fold optical Zoom
- 16MP sensor
- Optical image stabilization (OIS)
- 1080p Full HD video
- 24-mm wide-angle lens
- 3" LCD (460,000 pixels)
Technical specifications
- Autofocus system: TTL autofocus
- BSI CMOS
- Photo resolutions: (4:3) 16MP: 4608x3456, 10MP: 3648x2736, 5MP: 2592x1944, 3MP: 2048x1536, 0.3MP: 640x480, (3:2) 14MP:4608x3072, (16:9) 12MP: 4608x2592, 2MP: 1920x1080
- Image stabilizer: Yes
- Supported image formats: EXIF, JPEG
- Number of compression options (JPEG): 3
- Supported video formats: MOV
- ISO range 100 - 3200
- ISO sensitivity 100, 200, 400, 800, 1600, 3200
- Max. Memory card size: Up to 512 GB
- Product type
Digital camera
- Series
Astro Zoom
- Camera features
Full HD Video
Image stabiliser
Built-in flash
- Resolution
16.76 MP
- Video resolution
1920 x 1080 Pixel
- Optical zoom
25 x
- Digital zoom
4 x
- Screen size diagonal (cm)
7.62 cm
- Screen size diagonal (inches)
3 inch
- Display
LCD (460K pixels)
- Focal length
4,3 - 107,5 mm
24 - 600 mm
- Shutter speed
1/2000s - 30 s
- Supported memory cards
SD
SDHC
SDXC
- Memory capacity
67 MB
- Connection
Micro USB 2.0
- Power supply
AA battery (4x), included
- Factory colour
Black
- Width
113.6 mm
- Height
77.7 mm
- Depth
69.7 mm
- Weight
336 g
- Pixel defect classification
15 - 19.9 MP
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Dim
(W x H x D) 113.6 x 77.7 x 69.7 mm
- Sensor size
1/2.3" (6,17 x 4,55 mm)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3018449 Kodak PIXPRO Astro Zoom AZ255 Digital camera 16.76 MP Optical zoom: 25 x Black Full HD Video, Image stabiliser, Built-in
Description
1080P FULL HD VIDEOIS PART OF THE ACTION
No one likes to take a pose… and with 1080p full HD video, that's not necessary. Record the entire action with a One-Touch recording button and store these valuable memories in motion.
25-fold optical Zoom ZoomIN
You have to get straight in there, but fear that your shot could be out of reach? You can record what's happening without having to intervene in the events. For adventures, life events, WAS always – the 25-fold optical Zoom enables you to get very close (without having to go too close).
16 MEGA PIXELDETAIL
16 megapixels lets you capture your images of true-to-life clarity – without loss of quality if you change them later. Crop, zoom, enlarge and get crazy!
YOU CAN SEE IT IN YOUR WAY WITH THE 3" LCD SCREEN
Make your pictures correct the first time. Thanks to the clear display on the 3" LCD screen, you have everything in view during recording and can easily adjust your settings. It's nice to practice your art and know that your photos come out exactly as you planned.
22 SCENE MODESTO MAKE A SCENE
Let the camera lay the foundation stone for you. With 22 selectable modes (including sport, fireworks, sunset and much more) these camera settings automatically adjust to light, movement and overall quality, depending on which scene you want to record. Let these camera modes take over the technical aspects and think freely like the artist you are.
OPTICAL IMAGE STABILIZATION (OIS)STABLE
If you are all confused, we will be there for you. Let our optical image stabilization setting compensate for road unevenness so your photos are still great. Every time.
24 mm wide angleRAIL wide OPEN
With 24 mm, this lens is wide open... And that also applies to the possibilities. Would you like to enjoy the whole, breathtaking landscape? Check! And you can forget that you have to say to everyone: "Get in!" The only question remains: WAS fits in with your photos?
This text is machine translated.
Scope of delivery
- AA alkaline batteries (×4)
- USB cable
- Neck strap
- Lens Caps
- Quick guide
- Additional documentation








