
Number
Highlights & Details
Kodak PIXPRO AstroZoom AZ405 digital camera, black
- 40-fold optical Zoom
- 24 mm wide angle
- 20 megapixels
- 3" LCD (460,000 pixels)
- 1080p Full HD video
- OIS (optical image stabilization)
Technical specifications
- Autofocus system: TTL autofocus
- BSI CMOS
- Photo resolutions: (4:3) 20MP: 5184x3888, 10MP: 3648x2736, 5MP: 2592x1944, 3MP: 2048x1536, 0.3MP:640x480, (3:2) 18MP: 5184x3456, (16:9) 15MP:5120x2880, 2MP: 1920x1080
- Image stabilizer: Yes
- Supported image formats: EXIF, JPEG
- Number of compression options (JPEG): 3
- Supported video formats: MOV
- ISO range 100 - 3200
- ISO sensitivity 100, 200, 400, 800, 1600, 3200
- Max. Memory card size: Up to 512 GB
- Product type
Digital camera
- Series
Astro Zoom
- Camera features
Full HD Video
Image stabiliser
Built-in flash
- Resolution
21.14 MP
- Video resolution
1920 x 1080 Pixel
- Optical zoom
40 x
- Digital zoom
4 x
- Screen size diagonal (cm)
7.62 cm
- Screen size diagonal (inches)
3 inch
- Display
LCD (460K pixels)
- Focal length
4,3 - 172 mm
24 - 960 mm
- Shutter speed
1/2000 s – 30 s
- Supported memory cards
SD
SDHC
SDXC
- Memory capacity
67 MB
- Connection
Micro USB 2.0
- Power supply
AA battery (4x), included
- Factory colour
Black
- Width
114.3 mm
- Height
81.6 mm
- Depth
84.4 mm
- Weight
436 g
- Pixel defect classification
20 - 24.9 MP
- Dim
(W x H x D) 114.3 x 81.6 x 84.4 mm
- Sensor size
1/2.3" (6,17 x 4,55 mm)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3018452 Kodak PIXPRO Astro Zoom AZ405 Digital camera 21.14 MP Optical zoom: 40 x Black Full HD Video, Image stabiliser, Built-in
Description
20 MEGAPIXELALL DETAILS
Thanks to the 20 million pixels of the AZ405 you get clearly defined, detailed pictures. It has sufficient resolution to cut, zoom or zoom your photos as the photographer wants.
A 24 mm wide angleALLOWS YOU to MAKE THE ENTIRE ROOM
You don't do half things, so why should your camera do that? With a 24-mm wide-angle lens you need not do without in the image area that WAS you desire. So go on and let your camera see, WAS you see - the sky is the limit!
OPTICAL PICTURE STABILIZATION (OIS)NO IRREGULARITIES ON THE ROAD
Do not worry if you are on uneven ground or rough water. The optical image stabilization compensates for all the small movements, while you concentrate on the recording, so that you never have to be afraid to decide, WAS you want. Your camera can handle it. Just make sure you are able to do this.
3" LCD SCREENFOR A FULL VIEW
You know WAS expects you to get a picture and your camera should make sure you get it. Whether you're working or changing your work at a later time, the bright 3-inch LCD screen ensures that you end up getting exactly that WAS you're looking for.
40-fold optical ZoomYOU GET CLOSER
With the powerful 40-fold optical zoom lens you can get the recordings you need. If you don't feel brave enough to get close, no one needs to know about it. Just step back and admire the zoom in. Expect clear, crisp results with the Kodak PIXPRO AZ405. It will look like you've been there!
1080pFULL HD video FULL HD DEFINED
Sometimes it seems that things are going a bit too fast to get the perfect picture. That's completely okay – the AZ405 is there to help you. You can be sure that full HD videos with a resolution of 1080p get the quality you need. Why settle for less?
This text is machine translated.
Scope of delivery
- AA alkaline batteries (×4)
- USB cable
- Neck strap
- Lens Caps
- Quick guide
- Additional documentation




