
Number
Kodak PIXPRO AstroZoom AZ425 Digital camera, white
Highlights & Details
- 42-fold optical Zoom
- 24 mm wide angle
- 20 megapixels
- 3" LCD (460,000 pixels)
- 1080p Full HD video
- OIS (optical image stabilization)
- Li-ion battery (LB-060)
Technical specifications
- Autofocus system: TTL autofocus
- BSI CMOS
- Photo resolutions: (4:3) 20MP: 5184x3888, 10MP: 3648x2736, 5MP: 2592x1944, 3MP: 2048x1536, 0.3MP: 640x480, (3:2) 18MP: 5184x3456,(16:9) 15MP: 5120x2880, 2MP: 1920x1080
- Image stabilizer: Yes
- Supported image formats: EXIF, JPEG
- Number of compression options (JPEG): 3
- Supported video formats: MOV
- ISO range 100 - 3200
- ISO sensitivity 100/200/400/800/1600/3200
- Max. Memory card size: Up to 512 GB
- Product type
Digital camera
- Series
Astro Zoom
- Camera features
Full HD Video
Image stabiliser
Built-in flash
- Resolution
21.14 MP
- Video resolution
1920 x 1080 Pixel
- Optical zoom
42 x
- Digital zoom
4 x
- Screen size diagonal (cm)
7.62 cm
- Screen size diagonal (inches)
3 inch
- Display
LCD (460K pixels)
- Focal length
4,3 - 180,6 mm
24 - 1008 mm
- Shutter speed
1/2000 s – 30 s
- Supported memory cards
SD
SDHC
SDXC
- Memory capacity
67 MB
- Connection
Micro USB 2.0
- Power supply
Li-ion rechargeable battery
- Factory colour
White
- Width
112.7 mm
- Height
84.4 mm
- Depth
81.6 mm
- Weight
444 g
- Pixel defect classification
20 - 24.9 MP
- Dim
(W x H x D) 112.7 x 84.4 x 81.6 mm
- Sensor size
1/2.3" (6,17 x 4,55 mm)
- Product type description
Digitalkamera
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3018457 Kodak Pixpro Astro Zoom AZ425 Digital camera 21.14 MP Optical zoom: 42 x White Full HD Video, Image stabiliser, Built-in
Description
42-fold optical ZoomGIVE YOU SOME DISTANCE
If you want to be close but not too close. The 42-fold optical Zoom of AZ425 allows you to capture the scene accurately without getting in a difficult situation.
24 mm wide-angleMORE FOR WORKING
When it comes to a lot more, you can rely on the elegant 24-mm wide-angle lens of AZ425. Don't just grab a part of the overall picture, but capture the whole picture.
20 MEGAPIXELBEAUTY IS IN DETAIL
With 20 million pixels, you can change your photos by cropping, zooming or zooming without compromising on quality.
PANORAMA RECORDINGFROM END TO END.
If a 3" x 5" format is simply not enough to take you from point A to point B, the convenient panoramic image of the AZ425 will help you to share your adventures with others along the way.
YOU CAN SEE EVERYTHING FROM A 3-INCH LCD SCREEN
Preview or view your pictures on a large, bright 3" LCD screen during shooting. All your photos will be exactly as you planned.
1080pFULL HD video FULL HD DEFINED
Sometimes it seems that things are going a bit too fast to get the perfect picture. That is completely okay – the AZ425 is there to help you. You can be sure that full HD videos with a resolution of 1080p get the quality you need. Why settle for less?
This text is machine translated.
Scope of delivery
- Rechargeable Li-Ion battery LB-060 (3.7 V/1100 mAh)
- Power supply unit
- USB cable
- Carry strap
- Lens Caps
- Quick guide
- Additional documentation

