
Number
Kodak slide'n'scan max film and slide scanner with 7" LCD display
Highlights & Details
- Large 7-inch LCD display: Convenient preview, easy operation and direct viewing of your digitized photos without the need for an additional computer
- High resolution scan: Convert slides and negatives with up to 22 MP (interpolated) in pin-sharp digital pictures
- Wide format support: Suitable for 35 mm (135), 110 and 126 films as well as color and black and white negatives
- Quick and easy digitization: Thanks to convenient inserts and intuitive menu navigation you can scan your memories in just a few seconds
- Flexible storage options: Store your pictures directly on an SD-card or transfer them comfortably via USB to your computer
Technical specifications
- 5" (12.7 cm) LCD color screen with all-angle view
- One-touch scanning and continuous feed option
- Can be used as electronic desktop photo frame (gallery mode)
- Automatic crop and conversion
- Power supply via USB port (computer or power bank) or mains adapter
- Product type
Slide scanner
- Features
USB power supply
Colour touchscreen
Adjustable shutter control
- Optical resolution
4320 x 3262 p
- Sensor type
1/2.33" CMOS sensor
- Light transmission area
135 Film (24 x 36 mm)
110 Film (13 x 17 mm)
126 Film (28 x 28 mm) mm
- Interfaces
HDMI™
SD
USB C® (USB 2.0)
- Battery compartment or battery pack
No
- Width
136 mm
- Height
134 mm
- Depth
95 mm
- Weight
470 g
- Dim
(W x H x D) 136 x 134 x 95 mm
- Display
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3729167 Kodak RODFS70 Slide scanner, Film scanner 4320 x 3262 p USB power supply, Colour touchscreen, Adjustable shutter control
User & Safety Instructions
User & Safety Instructions 3729167 Kodak RODFS70 Slide scanner, Film scanner 4320 x 3262 p USB power supply, Colour touchscreen, Adjustable shutter control
Description
The scanner convinces with a large 7-inch LCD display, which enables an immediate preview as well as comfortable editing of your photos. Thanks to the integrated Gallery mode, you can use the device even as a digital photo frame.
Images can be stored up to 22 megapixel (interpolated) with its 14-megapixel CMOS sensor. You can digitalise color and black-and-white negatives as well as slides in the formats 135, 110 and 126 and store directly on an SD-card or transfer to your computer via USB.
The convenient quick-charging technology enables a continuous insertion of the films and thus provides for a fast, easy scanning workflow. Additionally, connections like USB, HDMI and a card reader are available, through which your pictures can be presented flexibly or archived.
Whether for long-term archiving or for easy sharing with family and friends – the RODFS70 offers a user-friendly complete solution for converting your photo treasures in pin-sharp digital files.
This text is machine translated.
Features
- Power supply via USB port or power bank
Scope of delivery
- Kodak slide'n'scan max film scanner
- Cleaning brush
- USB cable
- Adapter for 135 mm films and slides
- Adapter for 126-films
- Adapter for 110-pc films
- User manual





