
Number
Kodak SCANZA Digital Film Scanner Film scanner Transparency unit, Built-in display, PC-free digitizing, TV out, Super 8
Highlights & Details
- Converts 35 mm, 126, 110, 8 mm and Super 8 film negatives as well as slides into JPEG files in a few seconds
- 14-megapixel resolution
- Adjustable scan resolution, brightness and colorization
- Compatible with PC/Mac® (no software required)
- Direct storage on computers or optional SD™ cards
- Video output for connecting to TV sets
- Convenient, user-friendly adapters and attachments for the different film formats
- Tiltable 8.89 cm (3.5") color display (TFT LCD)
Technical specifications
- Product type
Film scanner
- Features
Transparency unit
Built-in display
PC-free digitizing
TV out
Super 8
- Interfaces
USB
SD
SDHC
HDMI™
- Width
120 mm
- Height
127 mm
- Depth
120 mm
- Weight
460 g
- Dim
(W x H x D) 120 x 127 x 120 mm
- Display
Yes
Documents & Downloads
Datasheet
Datasheet 1946516 Kodak SCANZA Digital Film Scanner Film scanner Transparency unit, Built-in display, PC-free digitizing, TV out, Super 8
User & Safety Instructions
User & Safety Instructions 1946516 Kodak SCANZA Digital Film Scanner Film scanner Transparency unit, Built-in display, PC-free digitizing, TV out, Super 8
Description
Scans and stores 35 mm, 126, 110, 8 mm and Super 8 film negatives and slides.
This text is machine translated.
Scope of delivery
- Digital film scanner, film adapter, cleaning brush, power supply, USB cable, video cable, HDMI cable, instructions.




