
Number
Technical specifications
- Attachment: front mounting, 4-hole mounting
- Product type
Isolator switch
- Switch/button features
Lockable
- Casing/button colour
Red
Yellow
- Functions
latch
- Operation type
EPO rotary switch
- Switching angle
1 x 90 °
- Type
Lockable in 0 position with a padlock
- Mounting type
Front panel fixed
- Print motif
None
- Number of pins
3
- Connection
Screws
- Switching current (max.)
25 A
7.5 kW
- Depth
116.0000 mm
- Width
56.0000 mm
- Height
56.0000 mm
IP66
- Content
1 pc(s)
- Type
KG20B.T203/01.E
- Dim
(W x H x D) 56.0000 x 56.0000 x 116.0000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 703939 Kraus & Naimer KG20B.T203/01.E Isolator switch Lockable 25 A 1 x 90 ° Red, Yellow 1 pc(s)
Information
Information 703939 Kraus & Naimer KG20B.T203/01.E Isolator switch Lockable 25 A 1 x 90 ° Red, Yellow 1 pc(s)
Conformity certificate
Conformity certificate 703939 Kraus & Naimer KG20B.T203/01.E Isolator switch Lockable 25 A 1 x 90 ° Red, Yellow 1 pc(s)


