

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.6 V
Clamp meter
600 V
6 V
600 V
0 A
600 A
0 A
600 A
600 Ohm - 60 MOhm
400 nF - 40 µF
10 Hz - 10 K Hz
2.0 %
True RMS
36 mm
77 mm
243 mm
300 g
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
AC/DC
KEW-2046R
Digital
(L x W x H) 243 x 77 x 36 mm
300 °C
-50 °C
incl. testing cable
incl. bag
33 mm
Datasheet 1667101 Kyoritsu KEW-2046R Clamp meter Digital incl. testing cable, incl. bag CAT IV 600 V
User & Safety Instructions 1667101 Kyoritsu KEW-2046R Clamp meter Digital incl. testing cable, incl. bag CAT IV 600 V