

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Handheld multimeter
0.1 A
100 A
0.1 A
100 A
2 %
True RMS
50/60 Hz
none
2 x AAA
162 mm
40 mm
160 mm
110 g
Manufacturer's standards (no certificate)
CAT III 300 V
AC/DC
KEW 2300R
Digital
1049
(L x W x H) 160 x 40 x 162 mm
incl. voltmeter
10 mm
LCD
±2 %
LCD, 1049 counts
Datasheet 124104 Kyoritsu KEW 2300R Handheld multimeter, Clamp meter Digital incl. voltmeter CAT III 300 V Display (counts): 1049
User & Safety Instructions 124104 Kyoritsu KEW 2300R Handheld multimeter, Clamp meter Digital incl. voltmeter CAT III 300 V Display (counts): 1049