
Number
LaCie 1big Dock SSD Pro
Highlights & Details
- 4 TB
- Transfer speeds of up to 2,800 MB/s.
- Up to 4 TB Seagate® FireCuda® SSD storage
- Innovative cooling design for optimized performance
- USB hub, slots for SD, CFast 2.0 and CFextpressmemory cards
- DisplayPort 1.4 video output for 4K monitors
- Unique pass-through and power supply function
- Two Thunderbolt™ 3 ports for series connection
- LaCie® Toolkit software suite
- Rescue Data Recovery Services
Technical specifications
- Product type
3.5" external hard drive
- Series
1big Dock Thunderbolt 3
- Memory capacity
4 TB
- Interfaces
Thunderbolt 3
USB A (USB 3.2 1st gen)
Card reader
DisplayPort
- Factory colour
Black
- Formatted according to
MacOS
Windows
- Storage media features
CF card reader
1x USB 3.2 1st Gen hub (USB 3.0)
4k video support
5-year data recovery service
External power supply
- Width
56.3 mm
- Height
118 mm
- Depth
217 mm
- Weight
1.3 kg
- Dim
(W x H x D) 56.3 x 118 x 217 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357471 LaCie 1big Dock Thunderbolt 3 4 TB 3.5" external hard drive Thunderbolt 3, USB A (USB 3.2 1st gen), Card reader, Display
Description
NVMe SSD Thunderbolt 3 Dock – your 8K studio center.
For high-end video production, filmmakers and Digital Imaging Technicians (DITs) rely on 1big Dock SSD Pro – a Thunderbolt™ 3 storage hub with NVMe SSD speeds of up to 2,800 MB/s, cinematic card slots for 8K workflows, and numerous USB ports, With which devices can be connected or connected in series and laptops with up to 70 W power can be charged.
Even faster rendering of files with high bit rates
With Seagate FireCuda NVMe SSD you save hours while rendering the final files in full resolution. This professional hard disk fully utilizes the performance of the Thunderbolt 3 interface and delivers outstanding speeds of up to 2,800 MB/s. 165 GB high-resolution film material can be transferred in 60 seconds.
Cinema-compatible card readers, connections and more.
Filmmakers or Digital Imaging Technician (DIT) working with footage from the most powerful cinema-ready cameras will get a solution with the 1big Dock SSD Pro that meets their high demands. This storage solution has everything you need for professional film processing and compliance with delivery deadlines: A Seagate FireCuda NVMe SSD, Thunderbolt 3 technology, cinema-compatible card reader for the fast transmission of high-resolution film material was directly from the camera, different connections for peripheral devices and a charging function.
This text is machine translated.
Scope of delivery
- LaCie 1big Dock SSD Pro
- Thunderbolt 3 (40GB/s) cable
- External mains adapter
- User manual
System requirements
- Computer with Thunderbolt™ 3 port
- Current version of Mac OS® 10.14 or later/current version of Windows® 10 or later
- Minimum free disk capacity recommended is 600 MB





