

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Speaker cable
UNITRONIC® SPEAKER
2 x
1.5 mm²
2 x 1.5 mm²
Flame-retardant
Cold-resistant
Flexible
6.80 mm
Black
Sold per metre
1500 V
5
15
No
Yes
No
No
1233300
PVC
-40 °C
+80 °C
-25 °C
+70 °C
finely stranded according to VDE 0295
class 5 / IEC 602228 Cl.5
UNITRONIC® SPEAKER LIYY
500 m
UNITRONIC® LIYY BK 2 x 1.5
2 x 1.5 mm²
for flexible Application: 15 x Outer Ø
when fixed: 5 x external dia.
flexible: -25 - +70 °C
When laid fixed: -40 - +80 °C
Datasheet 604444 LAPP 1233300 Speaker cable UNITRONIC® SPEAKER 2 x 1.5 mm² Black Sold per metre
User & Safety Instructions 604444 LAPP 1233300 Speaker cable UNITRONIC® SPEAKER 2 x 1.5 mm² Black Sold per metre
Information 604444 LAPP 1233300 Speaker cable UNITRONIC® SPEAKER 2 x 1.5 mm² Black Sold per metre