
Number
Highlights & Details
LAPP 1233301 Speaker cable UNITRONIC® SPEAKER 2 x 2.5 mm² Black Sold per metre
- Cold-proof
- Robust
- Flexible
Technical specifications
- Product type
Speaker cable
- Cable type
UNITRONIC® SPEAKER
- No. of leads
2 x
- Cross section (each core)
2.5 mm²
- Cross section
2 x 2.5 mm²
- Cable features
Flame-retardant
Cold-resistant
Flexible
- Outside Ø
8.60 mm
- Factory colour
Black
- Content
Sold per metre
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1233301
- Insulation material
PVC
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
finely stranded according to VDE 0295
class 5 / IEC 602228 Cl.5
- Type
UNITRONIC® SPEAKER LIYY
- Max. length sold by the metre
500 m
- Cable type
LIYY BK
- Type
UNITRONIC® LIYY BK 2 x 2.5
- Cross section
2 x 2.5 mm²
- Bend radius
for flexible Application: 15 x Outer Ø
when fixed: 5 x external dia.
- Temperature range
flexible: -25 - +70 °C
When laid fixed: -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 604456 LAPP 1233301 Speaker cable UNITRONIC® SPEAKER 2 x 2.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 604456 LAPP 1233301 Speaker cable UNITRONIC® SPEAKER 2 x 2.5 mm² Black Sold per metre
Information
Information 604456 LAPP 1233301 Speaker cable UNITRONIC® SPEAKER 2 x 2.5 mm² Black Sold per metre
Description
Optimal small exterior Ø allow reduced space requirements · The robust, flexible outer sheath · makes the cable quiet durable and gives it a high flexibility. · Flexible at low temperatures down to -40 ° C · · LIYY BK can be used outside.



