

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Phone cord
J-Y(ST)Y
4 x
0.6 mm
2 x 2 x 0.6 mm
Shielded
Flame-retardant
5.50 mm
Grey
Sold per metre
300 V
10
No
Yes
No
Yes
1591301/1
PVC
-30 °C
+70 °C
-5 °C
+50 °C
Plain copper
In Anlehnung an VDE 0815
J-Y(ST)Y
J-Y(ST)Y
1000 m
Yes (1)
J-Y(ST)Y
300 V (not for heavy current applications)
J-Y(ST)Y
2 x 2 x 0.6 mm
10 x external dia.
When permanently installed: -30 - +70 °C
Datasheet 600544 LAPP 1591301/1 Phone cord J-Y(ST)Y 2 x 2 x 0.6 mm Grey Sold per metre
User & Safety Instructions 600544 LAPP 1591301/1 Phone cord J-Y(ST)Y 2 x 2 x 0.6 mm Grey Sold per metre
Information 600544 LAPP 1591301/1 Phone cord J-Y(ST)Y 2 x 2 x 0.6 mm Grey Sold per metre