
Number
Highlights & Details
NSGAFÖU Rubber wire cable
- Oil resisant
- Short end notes
Technical specifications
- Product type
Rubber flexible cable
- Cable type
NSGAFÖU
- No. of leads
1 x
- Cross section (each core)
50 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
50 mm²
- Cross section
1 x 50 mm² + 1 x 50 mm²
- Cable features
Flame-retardant
Oil-resistant
- Factory colour
Black
- Outside Ø
18 mm
- Content
Sold per metre
- Nominal voltage
3000 V
- Nominal voltage U0
1800 V
- Test voltage
6000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
Finely stranded according to VDE 0295, Class 5 / IEC 60228 Class5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1600308/1
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Certification marks
VDE 0250, part 602.
- Type
NSGAFÖU
- Max. length sold by the metre
300 m
- Material (details)
Compound 5GM3
- Nominal voltage (details)
U0/U: 1800/3000 V
- Type
NSGAFÖU
- Bend radius
10 x external dia. for wide range of applications, 6 x external dia. when permanently installed
- Temperature range
Move: -25 - +90 °C, when fixed : -40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 605247 LAPP 1600308/1 Rubber flexible cable NSGAFÖU 1 x 50 mm² + 1 x 50 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 605247 LAPP 1600308/1 Rubber flexible cable NSGAFÖU 1 x 50 mm² + 1 x 50 mm² Black Sold per metre
Information
Information 605247 LAPP 1600308/1 Rubber flexible cable NSGAFÖU 1 x 50 mm² + 1 x 50 mm² Black Sold per metre
Description
can for Short circuit and Earthing security Relocation to VDE 0100 Part 520 used. Only for dry Room suitable !





