
Number
Highlights & Details
UNITRONIC Bus cables AS-i ( AS-INTERFACE)
- LAPP CABLE is a member of the AS International Association user organisation.
Technical specifications
- Product type
Bus cable
- Cable type
UNITRONIC® BUS
- No. of leads
2 x
- Cross section (each core)
1.5 mm²
- Cross section
2 x 1.5 mm²
- Cable features
Flame-retardant
Oil-resistant
Suitable for drag chains
- Width
10 mm
- Height
4 mm
- Type
Transmission power supply 30 V/DC
- Factory colour
Black
- Content
Sold per metre
- Test voltage
Wire/Wire: 2000 V
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
2170831/1
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+105 °C
- Certification marks
UL/CSA-Versions: UL- (USA) und CSA- (Canada)
- Type
Unitronic bus ASI (TPE) BK UL/CSA (AWM)
- Max. length sold by the metre
500 m
- Insulation
TPE
- Cable type
Bus ASI (TPE )BK UL/CSA (AWM)
- Type
UNITRONIC® Bus ASI (TPE )BK UL/CSA (AWM)
Documents & Downloads
Datasheet
Datasheet 602277 LAPP 2170831/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 602277 LAPP 2170831/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Black Sold per metre
Information
Information 602277 LAPP 2170831/1 Bus cable UNITRONIC® BUS 2 x 1.5 mm² Black Sold per metre
Description
"AS-INTERFACE = Developed as a cost effective alternative to factory automation at the lowest level (sensor / actuator level). Commonly used in combination with PROFIBUS, INTERBUS, CAN and DEVICENet.
ASI = Actuator Sensor Interface. LAPP CABLE is a member of the AS International Association user organisation."




