
Number
Highlights & Details
LAPP 2210700/1 Welding cable H01N2-D 1 x 16 mm² + 1 x 16 mm² Black Sold per metre
Technical specifications
- Product type
Welding cable
- Cable type
H01N2-D
- No. of leads
1 x
- Cross section (each core)
16 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
16 mm²
- Cross section
1 x 16 mm² + 1 x 16 mm²
- Cable features
Flame-retardant
Cold-resistant
Oil-resistant
UV-resistant
Harmonised
- Factory colour
Black
- Outside Ø
11.5 mm
- Content
Sold per metre
- Nominal voltage
100 V
- Nominal voltage U0
100 V
- Test voltage
1000 V
- Bend radius (no. of ODs for flexible installation)
12
- Core layout
Plain copper
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
2210700/1
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+85 °C
- Certification marks
VDE 0282 part 6 or HD 22.6 S2.
- Type
H01N2-D
- Max. length sold by the metre
300 m
- Material (details)
Mixture EMV5
- Cable type
H01N2-D1X16
- Nominal voltage (details)
100/100 V
- Type
H01N2-D
- Cross section
16 mm²
- Bend radius
12 x external dia. for a wide range of applications
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 600875 LAPP 2210700/1 Welding cable H01N2-D 1 x 16 mm² + 1 x 16 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 600875 LAPP 2210700/1 Welding cable H01N2-D 1 x 16 mm² + 1 x 16 mm² Black Sold per metre
Information
Information 600875 LAPP 2210700/1 Welding cable H01N2-D 1 x 16 mm² + 1 x 16 mm² Black Sold per metre




