
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 38.65 / piece)
€ 193.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable grommet
- Features
with strain relief
- Factory colour
Silver
- Material
Stainless steel
- Length
42.5 mm
- Width
24 mm
- (Ø)
15 mm
- Dim
(Ø x L) 15 mm x 42.5 mm
- Clamp Ø
7 mm
- Terminal Ø (max.)
13 mm
- Spanner size
24 mm
- Min. temperature
-40 °C
- Max. temperature
100 °C
IP68
IP69
- Weight
0.043 kg
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
53806780
- Type
53806780
- RoHS-compliant
Yes
- Thread length
15 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1526161 LAPP 53806780 Cable grommet with strain relief Terminal Ø (max.) 13 mm Stainless steel Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1526161 LAPP 53806780 Cable grommet with strain relief Terminal Ø (max.) 13 mm Stainless steel Silver 1 pc(s)


