
Number
Total (1 m = € 7.04)
€ 352.10
plus VAT.
Only 2 Set(s) available
Highlights & Details
SILVYN® cable protection hose RILL PA12
- Highly flexible
- For harsh usage areas
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
Heavy duty mechanical load
oil-resistant
acid-resistant
- Inside diameter
14.30 mm
- Outside Ø
18.50 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Bend radius
27 mm
- Manufacturer part #
61815185
- RoHS-compliant
Yes
- Type
SILVYN® RILL PA12 13,5/14,3x18,5 BK
- Material (details)
PA12
- Temperature range
-50 - +100 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502617 LAPP 61815185 SILVYN® RILL PA12 13,5/14,3x18,5 BK Conduit Black 14.30 mm 50 m
User & Safety Instructions
User & Safety Instructions 1502617 LAPP 61815185 SILVYN® RILL PA12 13,5/14,3x18,5 BK Conduit Black 14.30 mm 50 m
Description
Parallel-waved cable protection hose made of PA12, highly-flexible, resistant to oil and petrol.
Scope of delivery
- Packing (50 m).
- This text is machine translated.

