
Number
Highlights & Details
ClampMeter XP (BT)
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.01 Ω - 50 000 MΩ
- Reading range - capacity
0.01 nF - 5000 mF
- Frequency reading range
0.001 Hz - 10,000 MHz
- Temperature
-100 - 1000 °C
- Basic accuracy
1.0 %
- Measurement type (details)
Average
- Power supply (details)
1 x 9V battery
- Height
40 mm
- Width
230 mm
- Length
76 mm
- Weight
496 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
ClampMeter XP (BT)
- Display
Digital
- Display (counts)
50000
- Dim
(L x W x H) 76 x 230 x 40 mm
- Interfaces
Bluetooth®
- Opening range of current clamps
48 mm
Documents & Downloads
Datasheet
Datasheet 1697324 Laserliner ClampMeter XP (BT) Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 50000
User & Safety Instructions
User & Safety Instructions 1697324 Laserliner ClampMeter XP (BT) Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 50000
User & Safety Instructions 1697324 Laserliner ClampMeter XP (BT) Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 50000
User & Safety Instructions 1697324 Laserliner ClampMeter XP (BT) Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 50000
User & Safety Instructions 1697324 Laserliner ClampMeter XP (BT) Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 50000
Warranty Terms
Warranty Terms 1697324 Laserliner ClampMeter XP (BT) Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 50000
Description
This text is machine translated.
Features
- Measure quickly and precisely in the areas of voltage, current, resistance, capacitance, frequency, duty cycle and contact temperature
- AC/DC clamp-on ammeter with large pliers width of 48 mm
- Diode test function for function and polarity determination
- Automatic switchover
- Automatic continuity tester with acoustic signal.
- Very high display resolution of 50000 counts for an exact determination of all measured variables
- Large, well-readable LC-display with background lighting and bar graph scale with 51 segments for secure signal analysis
- Wide measuring range for frequency measurement from 50 Hz to 10 MHz
- Relative measurement and data hold function
- MIN/MAX function for determining variable measured variables
- Peak/INRUSH with MIN/MAX function for the determination of short-term inrush currents and voltage peaks
- Bluetooth interface for transferring data
- Built-in work light through bright LED light
- Shock-resistant, ergonomic casing with protective rubber coating and stand
Scope of delivery
- Clamp Meter XP
- Carrying case
- 2 measuring tips
- K-type thermo-sensor and adapter
- Batteries







