
Number
Highlights & Details
360° line laser with laser receiver, stand and bar
Technical specifications
- Laser wavelength 635 mm
- Product type
Multi-line laser
- Features
Self-levelling
- Accuracy (+/-)
0.2 mm/m
- Auto-adjustment range (+/-)
3.5°
- Laser category
2
- Visible beam length
20 m
- Operating time (battery-powered)
40 h
- Power supply (details)
Li-ion battery pack 7.4V, 2600 mAh
- Tripod thread mount
5/8"
- Length
120 mm
- Width
125 mm
- Height
145 mm
- Dim
(L x W x H) 120 x 125 x 145 mm
- Weight
812 g
- Weight, information
incl. rechargeable battery
Manufacturer's standards (no certificate)
- Type
Duraplane 360 Set 175cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2266549 Laserliner Duraplane 360 Set 175cm Multi-line laser Self-levelling
User & Safety Instructions
User & Safety Instructions 2266549 Laserliner Duraplane 360 Set 175cm Multi-line laser Self-levelling
User & Safety Instructions 2266549 Laserliner Duraplane 360 Set 175cm Multi-line laser Self-levelling
User & Safety Instructions 2266549 Laserliner Duraplane 360 Set 175cm Multi-line laser Self-levelling
Warranty Terms
Warranty Terms 2266549 Laserliner Duraplane 360 Set 175cm Multi-line laser Self-levelling
Description
This text is machine translated.
Features
- Accurate horizontal alignment throughout the entire room
- Safety of measurement by automatic shutdown with ADS-Tilt
- simple alignment of inclinations
- Battery status display
- robust, dust and water protected
- Hand receiver suitable for outdoor application and fixing at measuring plates
- Fast detection of the laser lines by hand receiver
- Crankstand made of aluminum
- well readable, highly stable level plate for use even under extreme conditions
Scope of delivery
- Duraplane 360 set 175cm
- Laser receiver
- Stand
- Bar
- Stand/wall bracket
- Battery pack
- Mains adapter
- case
- Instructions
















