
Number
Highlights & Details
Digital electronic spirit level in compact format with Bluetooth interface
- Reference function
- Bluetooth interface
- Calibration function
Technical specifications
- Product type
Digital level
- Features
incl. magnet
- Length
30 mm
- Reading range
360°
- Material properties
magnetic
- Width
152 mm
- Height
60 mm
- Dim
(L x W x H) 30 x 152 x 60 mm
- Weight
290 g
Manufacturer's standards (no certificate)
- Type
MasterLevel Compact Plus
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2142049 Laserliner MasterLevel Compact Plus 081.265A Digital level incl. magnet 30 mm 360 °
Datasheet 2142049 Laserliner MasterLevel Compact Plus 081.265A Digital level incl. magnet 30 mm 360 °
User & Safety Instructions
User & Safety Instructions 2142049 Laserliner MasterLevel Compact Plus 081.265A Digital level incl. magnet 30 mm 360 °
User & Safety Instructions 2142049 Laserliner MasterLevel Compact Plus 081.265A Digital level incl. magnet 30 mm 360 °
Warranty Terms
Warranty Terms 2142049 Laserliner MasterLevel Compact Plus 081.265A Digital level incl. magnet 30 mm 360 °
Description
This text is machine translated.
Scope of delivery
- Master level Compact Plus
- Batteries
- Carrying case












