
LC Power LC-M39-QHD-165-C Gaming screen EEC G (A - G) 97.8 cm (38.5 inch) 2560 x 1440 p 16:9 4 ms Audio stereo (3.5 mm j

Number
LC Power LC-M39-QHD-165-C Gaming screen
Highlights & Details
- Screen size 97.8 cm (38.5 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Audio stereo (3.5 mm jack), DisplayPort, HDMI™;Curved, Freesync, Height adjustable
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
97.79 cm
- Screen size diagonal (inches)
38.5 inch
- Screen size diagonal (inches)
38 inch
- Image format
16:9
- Panel technology
VA LCD
- Frame rate
165 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Factory colour
White
- Interfaces
Audio stereo (3.5 mm jack)
DisplayPort
HDMI™
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Curved
Freesync
Height adjustable
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
880 mm
- Height
645 mm
- Depth
287 mm
- Weight
11.6 kg
- Dim
(W x H x D) 880 x 645 x 287 mm
- Display size
38 inch - 40 inch
- Display type
LCD
- Range of uses
Office
Design
Home
Gaming
Media
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
97.8 cm (38.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
97.8 cm
- Power consumption (off)
0 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2380156 LC Power LC-M39-QHD-165-C Gaming screen EEC G (A - G) 97.8 cm (38.5 inch) 2560 x 1440 p 16:9 4 ms Audio stereo (3.5 mm j
User & Safety Instructions
User & Safety Instructions 2380156 LC Power LC-M39-QHD-165-C Gaming screen EEC G (A - G) 97.8 cm (38.5 inch) 2560 x 1440 p 16:9 4 ms Audio stereo (3.5 mm j
Warranty Terms
Warranty Terms 2380156 LC Power LC-M39-QHD-165-C Gaming screen EEC G (A - G) 97.8 cm (38.5 inch) 2560 x 1440 p 16:9 4 ms Audio stereo (3.5 mm j
Description
The QHD screen resolution of 2560 x 1440 pixels gives you 1.7 times sharper images than conventional Full HD.
Immerse yourself in a fascinating world of gaming and entertainment due to a curvature of 3000R and a 16:9 wide screen.
Through the highly developed VA-panel technology the light scattering over the entire screen is minimized and offers you deep black tones thanks to a contrast ratio of 3000:1.
Other features of the monitor include a screen refresh rate of 165 Hz for a smooth display, FreeSync for a smooth game sequence as well as Picture-by-Picture (PBP), Picture-in-Picture (PIP), HDR 400 as well as a height-adjustable pedestal.
See sharper thanks to LC-Power!
This text is machine translated.
Features
- FreeSync
- Overdrive
- Low blue
- GamePlus
- HDR 400
- PIP/PBP
- Height-adjustable stand
- VESA compatible
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






