
LC Power LC-M44-DFHD-120 Gaming screen EEC G (A - G) 111.3 cm (43.8 inch) 3840 x 1080 p 32:9 4 ms Audio stereo (3.5 mm j

Number
LC Power LC-M44-DFHD-120 Gaming screen
Highlights & Details
- Screen size 111.3 cm (43.8 inch) UHD, 3840 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Audio stereo (3.5 mm jack), DisplayPort, HDMI™, USB A (USB 3.0), USB C®;Freesync, Height adjustable, Headphone jack
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
3840 x 1080 p
- Screen size diagonal (cm)
111.25 cm
- Screen size diagonal (inches)
43.8 inch
- Screen size diagonal (inches)
44 inch
- Image format
32:9
- Panel technology
IPS LCD
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
White
- Interfaces
Audio stereo (3.5 mm jack)
DisplayPort
HDMI™
USB A (USB 3.0)
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
4 x
- No. of USB type A 3.0 ports
3 x
- No. of USB 3.0 ports
3 x
- Features
Freesync
Height adjustable
Headphone jack
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 600
- Width
1090 mm
- Height
548 mm
- Depth
287 mm
- Weight
11.5 kg
- Dim
(W x H x D) 1090 x 548 x 287 mm
- Screen size/position settings
Height
- Display size
41 inch - 43 inch
- Display type
120 Hz
- Range of uses
Office
Design
Gaming
Home
Media
- Display resolution mode
UHD
- Wall mounting option
75 x 75mm VESA standard
G (A - G)
- Display
111.3 cm (43.8 inch)
- Screen resolution
Ultra HD (3840 x 1080 Pixel)
- Display (cm)
111.3 cm
- Power consumption (off)
0 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2380157 LC Power LC-M44-DFHD-120 Gaming screen EEC G (A - G) 111.3 cm (43.8 inch) 3840 x 1080 p 32:9 4 ms Audio stereo (3.5 mm j
User & Safety Instructions
User & Safety Instructions 2380157 LC Power LC-M44-DFHD-120 Gaming screen EEC G (A - G) 111.3 cm (43.8 inch) 3840 x 1080 p 32:9 4 ms Audio stereo (3.5 mm j
Warranty Terms
Warranty Terms 2380157 LC Power LC-M44-DFHD-120 Gaming screen EEC G (A - G) 111.3 cm (43.8 inch) 3840 x 1080 p 32:9 4 ms Audio stereo (3.5 mm j
Description
Through the double full HD screen resolution of 3840 x 1080 pixels, the monitor delivers pin-sharp images.
Thanks to the high-quality IPS panel, the monitor offers a particularly large color volume, which delivers rich colors even in very bright pictures and can be amplified by HDR 600.
Other features of the monitor include a screen refresh rate of 120 Hz for a smooth display, FreeSync for a smooth game sequence as well as Picture-by-Picture (PBP), Picture-in-Picture (PIP), a height-adjustable pedestal and various USB connections (3x USB 3.0, 1x USB-type C-PD).
See sharper thanks to LC-Power!
This text is machine translated.
Features
- FreeSync
- Overdrive
- Low blue
- GamePlus
- PIP/PBP
- HDR 600 ready
- Height-adjustable stand
- VESA compatible
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





