
Number
Ledlenser AF8R work area light
Highlights & Details
- Powerful and compact area light with up to 4000 lumen
- 5 brightness settings and 5-level adjustable color temperature
- Efficient directional light, maximum illumination level and less glare effects thanks to multi-concentrated light
- Hybrid Power; powerful rechargeable battery as well as wired operation
- High dust and water protection (IP67), robust aluminum housing and flexible attachment options
- Bluetooth® ready, Area Lights Controller sold separately
Technical specifications
- Colour temperature 3000 to 6500 K
- Dim
(W x H x D) 27.5 x 17.9 x 4.1 mm
- Product type
Work light
- Work light features
Battery/mains option
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
Rechargeable battery
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
1.87
- Capacity (mAh, Ah)
4700 mAh
- Charging time
360 min
- Luminous flux
500 lm
2300 lm
4000 lm
- Width
27.5 mm
- Height
17.9 mm
- Protection class
IP67
- Power supply (LOV)
rechargeable
mains-powered
n.rel.
- No. of power packs included
1
- Depth
4.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048354 Ledlenser 502911 AF8R Work LED (monochrome) Work light rechargeable, mains-powered 500 lm, 2300 lm, 4000 lm No. of power
User & Safety Instructions
User & Safety Instructions 3048354 Ledlenser 502911 AF8R Work LED (monochrome) Work light rechargeable, mains-powered 500 lm, 2300 lm, 4000 lm No. of power
Description
This text is machine translated.
Scope of delivery
- Power adapter
- Diffuser
- USB cable.













