
Number
Ledlenser AF12R work area light
Highlights & Details
- Extremely bright area light with up to 8000 lumen
- 5 brightness levels and 5-level adjustable color temperature
- Efficient directional light, maximum illumination level and less glare effects thanks to multi-concentrated light
- Hybrid Power; powerful rechargeable battery as well as wired operation
- High dust and water protection (IP67), robust aluminum housing
Technical specifications
- Colour temperature 3000 to 6500 K
- Dim
(W x H x D) 38.2 x 21.4 x 4.1 cm
- Product type
Work light
- Work light features
Battery/mains option
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
230 V / AC
Rechargeable battery
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
2.59 kg
- Capacity (mAh, Ah)
4700 mAh
- Charging time
360 min
- Luminous flux
850 lm
4500 lm
8000 lm
- Width
38.2 cm
- Height
21.4 cm
- Protection class
IP67
- Power supply (LOV)
rechargeable
mains-powered
n.rel.
- No. of power packs included
1
- Depth
4.1 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048357 Ledlenser 502913 AF12R Work LED (monochrome) Work light rechargeable, mains-powered 850 lm, 4500 lm, 8000 lm No. of powe
User & Safety Instructions
User & Safety Instructions 3048357 Ledlenser 502913 AF12R Work LED (monochrome) Work light rechargeable, mains-powered 850 lm, 4500 lm, 8000 lm No. of powe
Description
This text is machine translated.
Scope of delivery
- Power adapter
- Diffuser
- USB cable.













