
Number
Ledlenser AF12C work area light
Highlights & Details
- Extremely bright area light with up to 8000 lumen
- 5 brightness levels and 5-level adjustable color temperature
- Efficient directional light, maximum illumination level and less glare effects thanks to multi-concentrated light
- Flexible attachment via fold-out stand and drill hole for tripod or wall mounting
- High dust and water protection (IP67) and robust aluminum housing
- Bluetooth® ready, Area Lights Controller sold separately
Technical specifications
- Colour temperature 3000 to 6500 K
- Dim
(W x H x D) 38.2 x 21.4 x 4.1 mm
- Product type
Work light
- Work light features
Various lighting modes
- Bulb type
LED (monochrome)
- Operating voltage
230 V / AC
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
2.265
- Luminous flux
850 lm
4500 lm
8000 lm
- Width
38.2 mm
- Height
21.4 mm
- Protection class
IP67
- Power supply (LOV)
mains-powered
n.rel.
- No. of power packs included
0
- Depth
4.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048356 Ledlenser 502914 AF12C Work LED (monochrome) Work light mains-powered 850 lm, 4500 lm, 8000 lm No. of power packs includ
User & Safety Instructions
User & Safety Instructions 3048356 Ledlenser 502914 AF12C Work LED (monochrome) Work light mains-powered 850 lm, 4500 lm, 8000 lm No. of power packs includ
Description
This text is machine translated.
Scope of delivery
- Power adapter
- Diffuser











