
Number
Ledlenser AT10C work area light
Highlights & Details
- Extremely bright 5000 lumens task light
- 5 brightness settings and 5-level adjustable color temperature
- Efficient directional light, maximum illumination level and less glare effects thanks to multi-concentrated light
- Flexible attachment via Velcro fastener and M10 inner thread for fitting on stand or wall
- High dust and water protection (IP67) and robust aluminum housing
- Bluetooth® ready, Area Lights Controller sold separately
Technical specifications
- Colour temperature 3000 to 6500 K
- Dim
(W x H x D) 10.6 x 37.3 x 4.1 mm
- Product type
Work light
- Work light features
w/o battery
- Bulb type
LED (monochrome)
- Operating voltage
230 V / AC
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
1.365
- Luminous flux
500 lm
2750 lm
5000 lm
- Width
10.6 mm
- Height
37.3 mm
- Protection class
IP67
- Power supply (LOV)
mains-powered
n.rel.
- No. of power packs included
0
- Depth
4.1 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048355 Ledlenser 502916 AT10C Work LED (monochrome) Work light mains-powered 500 lm, 2750 lm, 5000 lm No. of power packs includ
User & Safety Instructions
User & Safety Instructions 3048355 Ledlenser 502916 AT10C Work LED (monochrome) Work light mains-powered 500 lm, 2750 lm, 5000 lm No. of power packs includ
Description
This text is machine translated.
Scope of delivery
- Power adapter
- Diffuser










