
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
14-day return policy included
Ledlenser P5R Core torch
Highlights & Details
- Advanced Focus System for efficient, tailor-made light in the focused and deactivated state
- Smart light technology for personalization of all light functions
- Extremely high protection against dust and water (protection class IP68) thanks to Flex sealing technology
- Constant light for constant luminous flux over a long period of time
- Comfortable charging of battery via Magnetic Charge System
Technical specifications
- Boost luminous flux 500, beam range 250 m.
- Li-ion battery 3.7V, 750 mAh
- Charging time: approx. 2 hrs
- Temperature range -20 to +40 °C
- Light color 6000 - 7500 Kelvin
- Drop tested from 2 m height
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Light duration (max.)
25 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
180 m
- Weight
124 g
- Dim
(Ø x L) 22 mm x 127 mm
- No. of bulbs
1
- Technology
Li-ion
- Light duration (high)
1 h
- Light duration (low)
25 h
- Light duration (medium)
3.5 h
- Illumination range (low)
40 m
- Illumination range (medium)
110 m
- Luminous flux (high)
350 lm
- Luminous flux (low)
15 lm
- Luminous flux (medium)
130 lm
- Material
Aluminium alloy
- Length
127 mm
- (Ø)
22 mm
IP68
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2281053 Ledlenser P5R Core 502178 Torch rechargeable 350 lm 25 h 124 g
User & Safety Instructions
User & Safety Instructions 2281053 Ledlenser P5R Core 502178 Torch rechargeable 350 lm 25 h 124 g
Conformity certificate
Conformity certificate 2281053 Ledlenser P5R Core 502178 Torch rechargeable 350 lm 25 h 124 g
Description
The P-revolution in the pocket size! The P5R Core is 106 g light and so compact that it easily fits in the coat pocket or trouser pocket. Nevertheless, it is a small force package, extremely weather-resistant, powerful and equipped with the latest technologies. In this way, the light functions can be adjusted even more individually to the user with the new Smart light technology. The magnetic charge system ensures easy charging of the battery and thanks to the innovative Flex sealing technology the lamp keeps away the continuous immersion.
This text is machine translated.
This text is machine translated.
Features
- 8 light functions: Boost, Power, mid Power, low Power, position, Strobe SOS and flashing light
- Advanced focus system
- Smart light technology for personalization of light functions
- Magnetic charge system
- Temperature control system
- Flex sealing technology IP 68
- Side pressure switch
- One-handed operation
- Sealed against dust
- Impact-proof
- High-quality gold contacts
- Good grip
- High quality aluminum casing
Scope of delivery
- P5R core
- Accumulator
- Magnetic charging cable
- User manual.
- Wrist strap
Hints
Measured values according to ANSI/PLATO FL 1 in the respectively mentioned setting. If no setting is explicitly specified, the values for luminous flux (lumen/lm) and illumination range (meter/m) refer to the brightest setting and the values for running time (in hours) to the lowest setting. A boost function (if available) can be used several times, but only briefly available at a time. In case the lamp is fitted with colored LEDs, the measured values are indicated with white light or the white LED. If the lamp has different power modes, then the "energy saving mode" is the basis for the measurement.













