Precise light, always at hand: The Ledlenser W2 work is the battery-operated pen and test lights for handymen, building workers and anyone who appreciate reliable light in their vest pocket format. The proven Ledlenser light quality thereby provides for precise and homogeneous illumination, alternatively wide-area via floodlight or selectively via Spot-LED in the lamp head. W2 Work clips easily attached to your chest pockets. Other clever features include the rugged plastic housing with high-grip surface, convenient transport lock to prevent accidental switch-on and low battery warning. Two AAA-batteries provide the lamp with power reliably and easily for your next use. As an alternative, you can also use two NiMH rechargeable batteries (not included). . Dimension: 176 x 24 x 17 mm. Weight with battery 65 g. Housing material: Plastic (PC). Casing colour: black Lighting output of working light (floodlight): 160 lm, 40 lm. Up to 20 hours of light duration in power-saving mode. Spot light: 80 lm for up to 50 m range and up to 10 hours light duration. Colour temperature: 6000 to 7500 K. Colour reproduction index (CRI): 70. Batteries: 2x AAA (Micro) alkaline. High chemical resistance to: Engine oil, hydraulic oil, petrol, diesel, coolant, Brake fluid, alcohol. Light, 2x AAA batteries included. 07 grade shock resistance. Operating temperature range from -20 to +40°C. Protection class IP54.
This text is machine translated.