
Ledlenser X21R torch
Highlights & Details
- Extreme light range of 800m with high intensity LEDs and focusable
- Revolutionary battery system Safety Ytrion Cell for quick charging and over 5000 charging cycles without appreciable loss of capacity
- Always ready to use: Floating Charge system with holder for comfortable charging and storage
- Fast ACTION switch for simple and exact selection of the desired light function
- Emergency light function ensures that the lamp in the charging station is switched on when the power connection is interrupted Pro
Technical specifications
- Case tested from 1 m
- Charging time: 210 min.
- Tmperaturbereich: -20 to +40 °C
- Color temperature: 6000 to 7500 K
- LiFePO4 Battery Pack: 3 x 32700, 9.6 V, capacity 5000 mAh, 48 Wh
- Color Rendering Index (CRI) 70 Ra
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
40 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
800 m
- Weight
1315 g
- Dim
(Ø x L) 95 mm x 405 mm
- No. of bulbs
7
- Technology
LiFePO4
- Battery type
Rechargeable battery
- Operating voltage
230 V
- Light duration (high)
2 h
- Light duration (low)
40 h
- Light duration (medium)
5 h
- Illumination range (low)
150 m
- Illumination range (medium)
700 m
- Luminous flux (high)
5000 lm
- Luminous flux (low)
200 lm
- Luminous flux (medium)
3200 lm
- Material
Aluminium
- Length
405 mm
- (Ø)
95 mm
IP54
- Features
Emergency light
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1892049 Ledlenser X21R 501967 LED (monochrome) Torch Emergency light rechargeable 5000 lm 40 h 1315 g
User & Safety Instructions
User & Safety Instructions 1892049 Ledlenser X21R 501967 LED (monochrome) Torch Emergency light rechargeable 5000 lm 40 h 1315 g
Information
Test Summary Report 1892049 Ledlenser X21R 501967 LED (monochrome) Torch Emergency light rechargeable 5000 lm 40 h 1315 g
Security datasheet
Security datasheet 1892049 Ledlenser X21R 501967 LED (monochrome) Torch Emergency light rechargeable 5000 lm 40 h 1315 g
Warranty Terms
Warranty Terms 1892049 Ledlenser X21R 501967 LED (monochrome) Torch Emergency light rechargeable 5000 lm 40 h 1315 g
Description
The outstanding X21R convinces with the best values, technically sophisticated solutions and a clear language of form. The spectacular light intensity of up to 5000 lumen can be over seven reflector lenses precise focusing. Thanks to the X lens technology, the light beams with the advantages of the innovative Advanced Focus System (AFS) to a perfect light experience. The rapid focus system enables a quick focus with one hand.
The Smart Light Technology Pro in connection with the nearly Action Switch enables easy and direct control of individual light functions.
For optimal heat dissipation, the temperature control system. Special cooling fins and optimal heat dissipation in the lamp head allow for a long service life and protect the LEDs.
Intelligent Smart Light Technology
With the intelligent Smart Light technology are available 7 light modes are available:
Boost Power-the highest light output with 5000lm to illuminate large areas
High-power high light output with 3500 lm for every situation.
Low Power-economical light with 200 lm for long periods, glare-free reading and working
S.O.S. - The Lamp sends as help call the SOS Morse Code (3, 3, 3 xkurz xlang xkurz)
Strobe flash with irritating blinding effect etc. in self-defense against animals or to arouse attention
Flashing automatically send light pulses at regular intervals.
Position - regular light pulses in longer intervals for position marking
By the trendsetting LiFePO4 battery technology and the Floating Charge system Pro will be charging processes even more comfortable, wear-free and practice-compatible. The powerful rechargeable battery has a minimum self-discharge, high energy density and high cycle capacity. The innovative and fast charging station can also be fixed on the wall. In addition, the charging system in the event of a power failure, provided with the Notlich-Funktion, the light in the charging station, the lamp is switched on automatically. Thus you do not have your torch in the dark trip over it.
An integrated transport lock also allows the use in vehicles. At the same time, the X21R is not only environmentally friendly, but also very cost-effective to use thanks to the charging technology used.
This text is machine translated.
Features
- 7 light functions (Boost, Power, Low-Power, Blink, SOS, Stroboscope, position)
- High-quality reflector lenses
- Advanced Focus System (AFS)
- Rapid-focus system
- Smart Light Technology Pro (SLT)
- Homogeneous light circle and sharply bundled high-beam
- X-lens technology (XLT)
- High-quality reflector lenses
- Dimmable
- Transport lock
- Constant light
- Special cooling fins on lamp head
- Handy surface
- Floating Charge System Pro
- Robust and impact-resistant metal housing
- Gold plated contacts
- Splash waterproof IP54
- 360° capacity display
- Wear-free magnetic contact
- Charging indication:
- Replaceable battery pack with minimum self-discharge
- Tested according to ANSI F1 standard
Scope of delivery
- X21R
- Accumulator
- Roll-proof
- Carry strap
- Charger
- Stand holder
- Power supply
- User manual.
















