
LEDVANCE 4099854071270 LED (monochrome) EEC G (A - G) E-27 Par 38 14.5 W = 120 W Warm white (Ø x H) 122 mm x 122 mm 1 pc

Number
LEDVANCE 4099854071270 LED (monochrome) E-27 14.5 W = 120 W Warm white Par 38
Highlights & Details
- Power= 14.5 W
- Total luminous flux= 1035 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
14.5 W
120 W
- Factory colour
Clear
- Radiation angle
30°
Par 38
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Operating voltage
230 V
- Length
134 mm
- (Ø)
122 mm
- Content
1 pc(s)
- Height
122 mm
G (A - G)
- Energy consumption
16.00 kWh/1000h
- Dim
(Ø x H) 122 mm x 122 mm
- LEDs
1
- Colour rendering
927
- Colour rendering index
90 Ra
- Weight
300 g
- Bulb shape
PAR38
- Power range
10 W - 19.9 W
- Total luminous flux
1035 lm
- Light intensity
2800 cd
- Material
Glass
- Width
122 mm
- Light features
Dimmable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124149 LEDVANCE 4099854071270 LED (monochrome) EEC G (A - G) E-27 Par 38 14.5 W = 120 W Warm white (Ø x H) 122 mm x 122 mm 1 pc
User & Safety Instructions
User & Safety Instructions 3124149 LEDVANCE 4099854071270 LED (monochrome) EEC G (A - G) E-27 Par 38 14.5 W = 120 W Warm white (Ø x H) 122 mm x 122 mm 1 pc
Description
This text is machine translated.
Features
- Simple, fast and safe replacement of lamps without rewiring
- Design, dimensions, luminous flux comparable to a light bulb or halogen lamp
- Low maintenance costs due to long service life
- No UV and IR-related parts in the light beam
- Simple dimming
- Very high dimmer compatibility
- Instant 100% light, no warm up time
- LED alternative to high-voltage halogen lamps
- High color consistency: ≤ 6 SDCM (threshold unit)
- Dimmable
- Socket E27
- Glass bulb
- Good light quality; color rendering index Ra: 80









