
Number
Highlights & Details
Legamaster sketch PER flipchart tripod
- A The SKETCH PRO Series is designed for intensive use and is made of robust materials that provide long-lasting performance
- This product consists of materials from sustainably managed FSC® certified forests and other controlled sources (FSC C158462)
- Optimized retail packaging: Attractive and functional packaging improves product visibility and makes customers easy to find the right solution
- Many of the components of the SKETCH PRO Flip Charts are removable so that they can be easily replaced or repaired if necessary
Technical specifications
- UNSPSC code: 44111916
- Product or product information sheet available?: Yes
- Product type
Flip chart
- Dim
(W x H x D) 845 x 1870 x 775 mm
- Total width
680 mm
- Total height
187 cm
- Easel colour
Black
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- Pinboard option
No
- Height-adjustable
Yes
- Tray
Yes
- Shoulder strap
No
- Features
Wipeable
Writable
Height-adjustable
Incl. chart sheet holder
- Frame material
Acrylonitrile butadiene styrene
- Surface properties
Painted
- Height
1870 mm
- Width
845 mm
- Surface dimensions
H 105 cm x B 68 cm
- Base type
Tripod stand
- magnetic
Yes
- Depth
775 mm
- Material
Steel
- Weight
11.1 kg
- UKCA
not relevant
- Quantity
1
- Pallet gross weight
111.6 kg
- Pallet gross width
80 cm
- Pallet gross length
120 cm
- Pallet gross height
111 cm
- Pallet net weight
77.7 kg
- Pallet net length
120 cm
- Pallet net width
80 cm
- Pallet net height
111 cm
- Customs product code (TARIC)
94031098
- Minimum order quantity
1 Stück(e)
- Height (max)
187 cm
- Height (min)
107 cm
- Products per pallet
7 Stück(e)
- Package weight
13.9 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555398 Legamaster Flip chart SKETCH PRO (W x H x D) 845 x 1870 x 775 mm Wipeable, Writable, Height-adjustable, Incl. chart shee
Description
This text is machine translated.
Features
- Robust flip chart for frequent use
- Paper clip made of powder-coated steel and adjustable paper hook
- Suitable for all standard paper block formats
- Magnetic and dry wipe-off whiteboard surface made of painted steel (H 105 cm x W 68 cm)
- Use flip chart sheets or as whiteboard
- Magnetic foldable side wings extend the presentation surface
- Adjustable height: The ideal height can be adjusted comfortably
- Tripod stand with 187 cm maximum height and a footprint of B 84 x T 77 cm
- Extra stability through third leg
- Easy to install, no tools required
- Delivery of the starter set: 1x SKETCH ECO paper blocking grid, 2x Edding 31 Ecoline flip-chart marker (specially developed for writing and marking on flip-chart paper) and a full-width marker shelf, two extendable side wings and assembly instructions














