
Number
Highlights & Details
Legamaster SKETCH EASY mobile flip chart round base
- The SKETCH EASY series offers reliable quality at an affordable price for practical use of the day to day
- This product consists of materials from sustainably managed FSC® certified forests and other controlled sources (FSC C158462)
- Optimized retail packaging: Attractive and functional packaging improves product visibility and makes customers easy to find the right solution
- Many of the components of the SKETCH EASY flip chart are removable so that they can be easily replaced or repaired if necessary
Technical specifications
- UNSPSC code: 44111916
- Product or product information sheet available?: Yes
- Product type
Mobile flip chart
- Dim
(W x H x D) 680 x 1890 x 640 mm
- Total width
680 mm
- Total height
189 cm
- Easel colour
Black
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- Pinboard option
No
- Height-adjustable
Yes
- Tray
Yes
- Shoulder strap
No
- Features
Wipeable
Writable
Height-adjustable
Incl. chart sheet holder
- Frame material
Acrylonitrile butadiene styrene
- Surface properties
Painted
- Height
1890 mm
- Width
680 mm
- Surface dimensions
H 105 cm x B 68 cm
- Base type
Circular base (5 casters)
- magnetic
Yes
- Depth
640 mm
- Material
Steel
- Weight
14 kg
- UKCA
not relevant
- Quantity
1
- Customs product code (TARIC)
94031098
- Minimum order quantity
1 Stück(e)
- Height (max)
189 cm
- Height (min)
189 cm
- Package weight
15.5 kg
- Number of wheels
5 Rad/Räder
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555402 Legamaster Mobile flip chart SKETCH EASY (W x H x D) 680 x 1890 x 640 mm Wipeable, Writable, Height-adjustable, Incl. ch
Description
This text is machine translated.
Features
- Functional mobile flip chart for regular use
- Screw-on paper holder made of plastic and adjustable paper hook
- Suitable for all standard paper block formats
- Magnetic and dry wipe-off whiteboard surface made of painted steel (H 105 cm x W 68 cm)
- Use flip chart sheets or as whiteboard
- Height: 190 cm, round base with a diameter of 64 cm
- Round base with 5 fixed rollers
- Lockable rollers provide perfect stability and mobility
- Easy to install: Wrench for fitting the rollers is supplied
- Supplied with marker holder (20 cm) and assembly instructions
- TÜV GS (tested safety) certified: Guarantees highest safety and tested quality according to German standards














